
DC2879A | |
|---|---|
DigiKey Part Number | 505-DC2879A-ND |
Manufacturer | |
Manufacturer Product Number | DC2879A |
Description | EVAL BOARD FOR LTM4660 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4660 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 60V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 430kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTM4660 |
Power - Output 300W | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 386,00000 Kč | 2 386,00 Kč |
| Unit Price without VAT: | 2 386,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 887,06000 Kč |



