
DC2959A-B | |
|---|---|
DigiKey Part Number | 505-DC2959A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2959A-B |
Description | EVAL BOARD FOR LTM4660 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4660 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 75A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 60V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 350kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4660 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 263,00000 Kč | 7 263,00 Kč |
| 10 | 6 991,80900 Kč | 69 918,09 Kč |
| Unit Price without VAT: | 7 263,00000 Kč |
|---|---|
| Unit Price with VAT: | 8 788,23000 Kč |


