
DC2692A-A | |
|---|---|
DigiKey Part Number | 505-DC2692A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2692A-A |
Description | EVAL BOARD FOR LTC2662-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2662-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Analog Devices Inc. | Data Interface Serial, SPI |
Series | DAC Type Current |
Packaging Box | Utilized IC / Part LTC2662-16 |
Part Status Active | Contents Board(s) |
Number of DAC's 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 936,78000 Kč | 2 936,78 Kč |
| Unit Price without VAT: | 2 936,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 553,50380 Kč |



