Parametric Equivalent

LTC2662IUH-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2662IUH-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2662IUH-12#TRPBF |
Description | IC DAC 12BIT 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 5 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2662IUH-12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.85V ~ 5.5V |
Series | Voltage - Supply, Digital 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 5 | Package / Case 32-WFQFN Exposed Pad |
Settling Time 4.5µs (Typ) | Supplier Device Package 32-QFN (5x5) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Serial, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2662IUH-12#PBF | Analog Devices Inc. | 927 | 505-LTC2662IUH-12#PBF-ND | 861,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 564,50082 Kč | 1 411 252,05 Kč |
| Unit Price without VAT: | 564,50082 Kč |
|---|---|
| Unit Price with VAT: | 683,04599 Kč |



