LTC2662CUH-12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 764,96000 Kč
Datasheet
12 Bit Digital to Analog Converter 5 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2662CUH-12#TRPBF

DigiKey Part Number
LTC2662CUH-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2662CUH-12#TRPBF
Description
IC DAC 12BIT 32-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 5 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2662CUH-12#TRPBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.85V ~ 5.5V
Series
Voltage - Supply, Digital
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Part Status
Active
Architecture
Current Source
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
5
Package / Case
32-WFQFN Exposed Pad
Settling Time
4.5µs (Typ)
Supplier Device Package
32-QFN (5x5)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Serial, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2662CUH-12#PBFAnalog Devices Inc.0LTC2662CUH-12#PBF-ND764,96000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500497,02165 Kč1 242 554,12 Kč
Manufacturers Standard Package
Unit Price without VAT:497,02165 Kč
Unit Price with VAT:601,39620 Kč