LTC7813EUH - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2435A-B

DigiKey Part Number
DC2435A-B-ND
Manufacturer
Manufacturer Product Number
DC2435A-B
Description
EVAL BOARD FOR LTC7813EUH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7813EUH - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
20 ~ 28V
Current - Output
-
Voltage - Input
4V ~ 56V
Regulator Topology
Boost, Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LTC7813EUH
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 929,07000 Kč4 929,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4 929,07000 Kč
Unit Price with VAT:5 964,17470 Kč