
DC2435A-C | |
|---|---|
DigiKey Part Number | DC2435A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2435A-C |
Description | EVAL BOARD FOR LTC7813EUH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7813EUH - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V, 24V | |
Current - Output | - | |
Voltage - Input | 4V ~ 56V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC7813EUH | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 929,07000 Kč | 4 929,07 Kč |
| Unit Price without VAT: | 4 929,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 964,17470 Kč |


