


LTC7813MPUH#PBF | |
|---|---|
DigiKey Part Number | LTC7813MPUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7813MPUH#PBF |
Description | IC REG CTRLR BUCK/BOOST 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7813MPUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 105kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 96%, 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,15000 Kč | 874,15 Kč |
| 10 | 713,11300 Kč | 7 131,13 Kč |
| 73 | 637,25192 Kč | 46 519,39 Kč |
| 146 | 619,30151 Kč | 90 418,02 Kč |
| 292 | 604,53315 Kč | 176 523,68 Kč |
| Unit Price without VAT: | 874,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,72150 Kč |



