


DC2334A | |
|---|---|
DigiKey Part Number | 505-DC2334A-ND |
Manufacturer | |
Manufacturer Product Number | DC2334A |
Description | EVAL BOARD FOR LTC2947 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2947 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy/Power Meter |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2947 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,63000 Kč | 2 945,63 Kč |
| Unit Price without VAT: | 2 945,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,21230 Kč |






