


LTC2947IUFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2947IUFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2947IUFE#PBF |
Description | IC ENERGY MONITOR I2C/SPI 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 32-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2947IUFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 1.2% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 6mA | |
Voltage - Supply | 4.5 V ~ 15 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,01000 Kč | 345,01 Kč |
| 10 | 241,84300 Kč | 2 418,43 Kč |
| 61 | 194,13623 Kč | 11 842,31 Kč |
| 122 | 186,03025 Kč | 22 695,69 Kč |
| Unit Price without VAT: | 345,01000 Kč |
|---|---|
| Unit Price with VAT: | 417,46210 Kč |





