


LTC2947IUFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2947IUFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2947IUFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC2947IUFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2947IUFE#TRPBF |
Description | IC ENERGY MONITOR I2C/SPI 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 32-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2947IUFE#TRPBF Models |
Category | Meter Type Single Phase |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Measurement Error 1.2% | Supplier Device Package 32-QFN (4x6) |
Current - Supply 6mA | Base Product Number |
Voltage - Supply 4.5 V ~ 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,77000 Kč | 374,77 Kč |
| 10 | 297,79600 Kč | 2 977,96 Kč |
| 25 | 278,57120 Kč | 6 964,28 Kč |
| 100 | 259,41950 Kč | 25 941,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 231,00878 Kč | 577 521,95 Kč |
| Unit Price without VAT: | 374,77000 Kč |
|---|---|
| Unit Price with VAT: | 453,47170 Kč |



