
DC2318A | |
|---|---|
DigiKey Part Number | DC2318A-ND |
Manufacturer | |
Manufacturer Product Number | DC2318A |
Description | EVAL BOARD FOR LT3089 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3089 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1.7V ~ 36V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LT3089 |
Voltage - Output 1.2V, 1.5V, 1.8V, 2.5V, 3.3V or 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 370,23000 Kč | 2 370,23 Kč |
| Unit Price without VAT: | 2 370,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 867,97830 Kč |




