Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3089EDF#TRPBF | |
|---|---|
DigiKey Part Number | LT3089EDF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3089EDF#TRPBF |
Description | IC REG LIN POS ADJ 800MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3089EDF#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (4x4) |
Voltage Dropout (Max) 1.65V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3089EDF#PBF | Analog Devices Inc. | 230 | LT3089EDF#PBF-ND | 150,16000 Kč | Parametric Equivalent |
| LT3089IDF#PBF | Analog Devices Inc. | 18 | LT3089IDF#PBF-ND | 169,35000 Kč | Parametric Equivalent |
| LT3089IDF#TRPBF | Analog Devices Inc. | 0 | 505-LT3089IDF#TRPBFTR-ND | 97,77050 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,86918 Kč | 214 672,95 Kč |
| Unit Price without VAT: | 85,86918 Kč |
|---|---|
| Unit Price with VAT: | 103,90171 Kč |



