Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3089IR#TRPBF | |
|---|---|
DigiKey Part Number | LT3089IR#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3089IR#TRPBF |
Description | IC REG LIN POS ADJ 800MA DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3089IR#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Max) | Supplier Device Package DDPAK-7 |
Voltage Dropout (Max) 1.65V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3089ER#PBF | Analog Devices Inc. | 23 | LT3089ER#PBF-ND | 174,77000 Kč | Parametric Equivalent |
| LT3089ER#TRPBF | Analog Devices Inc. | 0 | LT3089ER#TRPBF-ND | 104,86673 Kč | Parametric Equivalent |
| LT3089IR#PBF | Analog Devices Inc. | 43 | 505-LT3089IR#PBF-ND | 197,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 119,99476 Kč | 89 996,07 Kč |
| 1 500 | 117,44817 Kč | 176 172,26 Kč |
| Unit Price without VAT: | 119,99476 Kč |
|---|---|
| Unit Price with VAT: | 145,19366 Kč |



