
DC2290A-E | |
|---|---|
DigiKey Part Number | 505-DC2290A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC2290A-E |
Description | EVAL BOARD FOR LTC2385-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2385-18 - 18 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 5M |
Manufacturer Analog Devices Inc. | Data Interface LVDS - Serial |
Packaging Box | Power (Typ) @ Conditions 78mW @ 5MSPS |
Part Status Active | Utilized IC / Part LTC2385-18 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 826,53000 Kč | 5 826,53 Kč |
| Unit Price without VAT: | 5 826,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 050,10130 Kč |





