18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2385CUH-18#PBF

DigiKey Part Number
505-LTC2385CUH-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2385CUH-18#PBF
Description
IC ADC 18BIT SAR 32QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2385CUH-18#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
5M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 124,65000 Kč1 124,65 Kč
10925,21400 Kč9 252,14 Kč
73831,26767 Kč60 682,54 Kč
146809,04288 Kč118 120,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 124,65000 Kč
Unit Price with VAT:1 360,82650 Kč