


LTC2385IUH-16#PBF | |
|---|---|
DigiKey Part Number | LTC2385IUH-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2385IUH-16#PBF |
Description | IC ADC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2385IUH-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,71000 Kč | 999,71 Kč |
| 10 | 818,83800 Kč | 8 188,38 Kč |
| 73 | 733,63562 Kč | 53 555,40 Kč |
| 146 | 713,47610 Kč | 104 167,51 Kč |
| 292 | 696,88839 Kč | 203 491,41 Kč |
| Unit Price without VAT: | 999,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,64910 Kč |



