


DC2126A | |
|---|---|
DigiKey Part Number | DC2126A-ND |
Manufacturer | |
Manufacturer Product Number | DC2126A |
Description | MOD WIRELESS TEMP SENSOR W/BATT |
Customer Reference | |
Detailed Description | LT6654, LTC2484, LTC3330, LTP5901-IPM Dust Networks®, SmartMesh® Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Temperature |
Manufacturer Analog Devices Inc. | Embedded Yes, MCU, 32-Bit |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part LT6654, LTC2484, LTC3330, LTP5901-IPM |
Part Status Discontinued at DigiKey | Base Product Number |


