Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654AHS6-3#TRMPBF

DigiKey Part Number
505-LT6654AHS6-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6654AHS6-3#TRMPBFCT-ND - Cut Tape (CT)
505-LT6654AHS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654AHS6-3#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AHS6-3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
1.6ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.5V ~ 36V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
10 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,28000 Kč182,28 Kč
10141,44200 Kč1 414,42 Kč
25131,23960 Kč3 280,99 Kč
100120,00880 Kč12 000,88 Kč
250117,42480 Kč29 356,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500111,43218 Kč55 716,09 Kč
1 000108,77749 Kč108 777,49 Kč
1 500107,44837 Kč161 172,55 Kč
Manufacturers Standard Package
Unit Price without VAT:182,28000 Kč
Unit Price with VAT:220,55880 Kč