



DC2046A-A | |
|---|---|
DigiKey Part Number | DC2046A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2046A-A |
Description | EVAL BOARD FOR LT4276B LT4321 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4276B, LT4321 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LT4276B, LT4321 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 571,21000 Kč | 2 571,21 Kč |
| Unit Price without VAT: | 2 571,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 111,16410 Kč |



