



LT4276CIUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT4276CIUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4276CIUFD#PBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4276CIUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 60V (Max) | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 73 | 74,31849 Kč | 5 425,25 Kč |
| 146 | 71,31986 Kč | 10 412,70 Kč |
| 292 | 68,85332 Kč | 20 105,17 Kč |
| 511 | 67,18292 Kč | 34 330,47 Kč |
| 1 022 | 65,44760 Kč | 66 887,45 Kč |
| 2 555 | 63,61556 Kč | 162 537,76 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |







