



LT4276AIUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4276AIUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT4276AIUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT4276AIUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4276AIUFD#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4276AIUFD#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-WFQFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 28-QFN (4x5) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| 10 | 130,63900 Kč | 1 306,39 Kč |
| 25 | 121,08720 Kč | 3 027,18 Kč |
| 100 | 110,60090 Kč | 11 060,09 Kč |
| 250 | 107,85212 Kč | 26 963,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,48778 Kč | 243 719,45 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |









