LTC2377-20 - 20 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1925A-B

DigiKey Part Number
DC1925A-B-ND
Manufacturer
Manufacturer Product Number
DC1925A-B
Description
EVAL BOARD FOR LTC2377-20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2377-20 - 20 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
10.5mW @ 500kSPS
Part Status
Active
Utilized IC / Part
LTC2377-20
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
20
Base Product Number
Sampling Rate (Per Second)
500k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 399,56000 Kč6 399,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 399,56000 Kč
Unit Price with VAT:7 743,46760 Kč