
LT6203IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6203IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6203IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6203IS8#PBF Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 25V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 100 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 184,46700 Kč | 1 844,67 Kč |
| 25 | 171,63760 Kč | 4 290,94 Kč |
| 100 | 157,55010 Kč | 15 755,01 Kč |
| 300 | 149,69193 Kč | 44 907,58 Kč |
| 500 | 146,78568 Kč | 73 392,84 Kč |
| 1 000 | 143,45330 Kč | 143 453,30 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |




