
DC1767A | |
|---|---|
DigiKey Part Number | DC1767A-ND |
Manufacturer | |
Manufacturer Product Number | DC1767A |
Description | BOARD DEMO LTC2997 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2997 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±1.5°C |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part LTC2997 |
Interface Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,73000 Kč | 1 470,73 Kč |
| Unit Price without VAT: | 1 470,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,58330 Kč |


