Temperature Sensor Analog, Local/Remote -40°C ~ 85°C 4mV/°C 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2997IDCB#TRPBF

DigiKey Part Number
505-LTC2997IDCB#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2997IDCB#TRPBF
Description
SENSOR ANALOG -40C-85C 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local/Remote -40°C ~ 85°C 4mV/°C 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2997IDCB#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
4mV/°C
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±1.5°C
Packaging
Tape & Reel (TR)
Test Condition
25°C
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Analog, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 85°C
Package / Case
6-WFDFN Exposed Pad
Sensing Temperature - Remote
-40°C ~ 85°C
Supplier Device Package
6-DFN (2x3)
Output Type
Analog Voltage
Base Product Number
Voltage - Supply
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50076,21567 Kč190 539,18 Kč
Manufacturers Standard Package
Unit Price without VAT:76,21567 Kč
Unit Price with VAT:92,22096 Kč