
LTC2997HDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2997HDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2997HDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC2997HDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2997HDCB#TRPBF |
Description | SENSOR ANALOG -40C-125C 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local/Remote -40°C ~ 125°C 4mV/°C 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2997HDCB#TRPBF Models |
Category | Resolution 4mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-WFDFN Exposed Pad |
Sensing Temperature - Remote -40°C ~ 125°C | Supplier Device Package 6-DFN (2x3) |
Output Type Analog Voltage | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| 10 | 104,82000 Kč | 1 048,20 Kč |
| 25 | 96,90280 Kč | 2 422,57 Kč |
| 100 | 88,21670 Kč | 8 821,67 Kč |
| 250 | 85,19724 Kč | 21 299,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,35255 Kč | 193 381,37 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |



