LTC5593 - Mixer 2.3GHz ~ 4.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1710A-D

DigiKey Part Number
DC1710A-D-ND
Manufacturer
Manufacturer Product Number
DC1710A-D
Description
EVAL BOARD FOR LTC5593
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5593 - Mixer 2.3GHz ~ 4.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
2.3GHz ~ 4.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5593
Note
-
RF Type
-
RF Frequency
2.3GHz ~ 4.5GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 391,39000 Kč3 391,39 Kč
103 383,51300 Kč33 835,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 391,39000 Kč
Unit Price with VAT:4 103,58190 Kč