RF Mixer IC LTE, WiMax Down Converter 2.3GHz ~ 4.5GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5593IUH#PBF

DigiKey Part Number
LTC5593IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5593IUH#PBF
Description
IC MIXR 2.3-4.5GHZ DWNCONV 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Mixer IC LTE, WiMax Down Converter 2.3GHz ~ 4.5GHz 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5593IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
RF Type
LTE, WiMax
Frequency
2.3GHz ~ 4.5GHz
Number of Mixers
2
Gain
7dB
Noise Figure
12dB
Secondary Attributes
Down Converter
Current - Supply
396mA
Voltage - Supply
3.1V ~ 5.3V
Mounting Type
Surface Mount
Package / Case
24-WQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
73381,63151 Kč27 859,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,63151 Kč
Unit Price with VAT:461,77413 Kč