
LTC5593IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC5593IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5593IUH#TRPBF |
Description | IC MIXR 2.3-4.5GHZ DWNCONV 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Down Converter 2.3GHz ~ 4.5GHz 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5593IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | LTE, WiMax | |
Frequency | 2.3GHz ~ 4.5GHz | |
Number of Mixers | 2 | |
Gain | 7dB | |
Noise Figure | 12dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 396mA | |
Voltage - Supply | 3.1V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 340,04984 Kč | 850 124,60 Kč |
| Unit Price without VAT: | 340,04984 Kč |
|---|---|
| Unit Price with VAT: | 411,46031 Kč |


