
DC1629A | |
|---|---|
DigiKey Part Number | DC1629A-ND |
Manufacturer | |
Manufacturer Product Number | DC1629A |
Description | BOARD DELTA SIGMA ADC LTC2472 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2472 - 16 Bit 250, 1k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250, 1k | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2472 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,67000 Kč | 1 251,67 Kč |
| Unit Price without VAT: | 1 251,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,52070 Kč |






