12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN

LTC2472CDD#TRPBF

DigiKey Part Number
LTC2472CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2472CDD#TRPBF
Description
IC ADC 16BIT SIGMA-DELTA 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2472CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
833
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,15800 Kč135 395,00 Kč
Manufacturers Standard Package
Unit Price without VAT:54,15800 Kč
Unit Price with VAT:65,53118 Kč