

LTC2472CMS#PBF | |
|---|---|
DigiKey Part Number | LTC2472CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2472CMS#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2472CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 833 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,11000 Kč | 137,11 Kč |
| 10 | 90,73500 Kč | 907,35 Kč |
| 37 | 74,27730 Kč | 2 748,26 Kč |
| 111 | 64,13306 Kč | 7 118,77 Kč |
| 259 | 58,04151 Kč | 15 032,75 Kč |
| 518 | 54,09560 Kč | 28 021,52 Kč |
| Unit Price without VAT: | 137,11000 Kč |
|---|---|
| Unit Price with VAT: | 165,90310 Kč |


