


DC1625A-C | |
|---|---|
DigiKey Part Number | DC1625A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1625A-C |
Description | EVAL BOARD FOR LTC4227-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4227-3 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LTC4227-3 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 002,79000 Kč | 2 002,79 Kč |
| Unit Price without VAT: | 2 002,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 423,37590 Kč |




