Hot Swap Controller, OR Controller 1 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 1 Channel General Purpose 16-SSOP
Introducing Power by Linear

LTC4227CGN-2#PBF

DigiKey Part Number
LTC4227CGN-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4227CGN-2#PBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4227CGN-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
2.9V ~ 18V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1222,37000 Kč222,37 Kč
10173,88400 Kč1 738,84 Kč
25161,75160 Kč4 043,79 Kč
100148,40970 Kč14 840,97 Kč
300140,96657 Kč42 289,97 Kč
500138,21514 Kč69 107,57 Kč
1 000135,06103 Kč135 061,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,37000 Kč
Unit Price with VAT:269,06770 Kč