


LTC4227CUFD-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4227CUFD-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4227CUFD-4#PBF |
Description | IC HOT SWAP CTRLR GP 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4227CUFD-4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.9V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 173,88400 Kč | 1 738,84 Kč |
| 73 | 150,99863 Kč | 11 022,90 Kč |
| 146 | 145,58233 Kč | 21 255,02 Kč |
| 292 | 141,12384 Kč | 41 208,16 Kč |
| 511 | 138,10644 Kč | 70 572,39 Kč |
| 1 022 | 134,97132 Kč | 137 940,69 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |





