
DC1517A | |
|---|---|
DigiKey Part Number | DC1517A-ND |
Manufacturer | |
Manufacturer Product Number | DC1517A |
Description | EVAL BOARD FOR LT3511 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3511 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 75V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT3511 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 113,22000 Kč | 5 113,22 Kč |
| Unit Price without VAT: | 5 113,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 186,99620 Kč |


