Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 240mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 240mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads
Introducing Power by Linear

LT3511EMS#PBF

DigiKey Part Number
LT3511EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT3511EMS#PBF
Description
IC REG FLYBACK 240MA 16MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 240mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads
Datasheet
 Datasheet
EDA/CAD Models
LT3511EMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
40kHz ~ 650kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10156,49800 Kč1 564,98 Kč
37141,39595 Kč5 231,65 Kč
111132,36306 Kč14 692,30 Kč
259127,07035 Kč32 911,22 Kč
518123,58539 Kč64 017,23 Kč
1 036120,71742 Kč125 063,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč