Direct



LT3511HMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT3511HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3511HMS#PBF |
Description | IC REG FLYBACK 240MA 16MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 240mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT3511HMS#PBF Models |
Category | Voltage - Input (Max) 100V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 40kHz ~ 650kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3511HMS#TRPBF | Analog Devices Inc. | 0 | LT3511HMS#TRPBF-ND | 145,03940 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 165,86432 Kč | 12 273,96 Kč |
| Unit Price without VAT: | 165,86432 Kč |
|---|---|
| Unit Price with VAT: | 200,69583 Kč |




