
DC1491A | |
|---|---|
DigiKey Part Number | DC1491A-ND |
Manufacturer | |
Manufacturer Product Number | DC1491A |
Description | BOARD DELTA SIGMA ADC LTC2461 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2461 - 16 Bit 60 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Data Interface | I2C, Serial | |
Input Range | 0 ~ 1.25V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2461 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |






