


LTC2461CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2461CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2461CDD#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2461CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 74,23397 Kč | 8 982,31 Kč |
| Unit Price without VAT: | 74,23397 Kč |
|---|---|
| Unit Price with VAT: | 89,82310 Kč |


