16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
High Speed Converters by Analog Devices

LTC2461IMS#PBF

DigiKey Part Number
505-LTC2461IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2461IMS#PBF
Description
IC ADC 16BIT SIGMA-DELTA 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2461IMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
60
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
10102,09200 Kč1 020,92 Kč
3791,65351 Kč3 391,18 Kč
11185,40892 Kč9 480,39 Kč
25981,74950 Kč21 173,12 Kč
51879,34002 Kč41 098,13 Kč
1 03677,35696 Kč80 141,81 Kč
2 51675,32223 Kč189 510,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč