



DC1362A-B | |
|---|---|
DigiKey Part Number | DC1362A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1362A-B |
Description | EVAL BOARD FOR LT3651-4.1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3651-4.1 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT3651-4.1 |
Packaging Box | Primary Attributes Li-Ion (1 Cell) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 658,24000 Kč | 2 658,24 Kč |
| Unit Price without VAT: | 2 658,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 216,47040 Kč |


