
LT3651IUHE-8.4#PBF | |
|---|---|
DigiKey Part Number | LT3651IUHE-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3651IUHE-8.4#PBF |
Description | IC BATT CHG LI-ION 2CELL 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3651IUHE-8.4#PBF Models |
Category | Charge Current - Max 4A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.4V |
Packaging Tube | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 36-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 36-QFN (5x6) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3651EUHE-8.4#PBF | Analog Devices Inc. | 170 | LT3651EUHE-8.4#PBF-ND | 269,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,95000 Kč | 305,95 Kč |
| 10 | 241,56900 Kč | 2 415,69 Kč |
| 61 | 213,30393 Kč | 13 011,54 Kč |
| 122 | 205,74631 Kč | 25 101,05 Kč |
| 305 | 197,76554 Kč | 60 318,49 Kč |
| 549 | 193,62756 Kč | 106 301,53 Kč |
| 1 037 | 189,85705 Kč | 196 881,76 Kč |
| Unit Price without VAT: | 305,95000 Kč |
|---|---|
| Unit Price with VAT: | 370,19950 Kč |




