Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT3651IUHE-8.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3651IUHE-8.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3651IUHE-8.2#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 36QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3651IUHE-8.2#TRPBF Models |
Category | Charge Current - Max 4A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 36-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 36-QFN (5x6) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3651EUHE-8.2#PBF | Analog Devices Inc. | 0 | LT3651EUHE-8.2#PBF-ND | 269,87000 Kč | Parametric Equivalent |
| LT3651EUHE-8.2#TRPBF | Analog Devices Inc. | 0 | LT3651EUHE-8.2#TRPBF-ND | 162,05432 Kč | Parametric Equivalent |
| LT3651IUHE-8.2#PBF | Analog Devices Inc. | 60 | LT3651IUHE-8.2#PBF-ND | 305,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 185,63739 Kč | 464 093,48 Kč |
| Unit Price without VAT: | 185,63739 Kč |
|---|---|
| Unit Price with VAT: | 224,62124 Kč |





