LTC4221 - Hot Swap Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4221 - Hot Swap Controller Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1355A

DigiKey Part Number
DC1355A-ND
Manufacturer
Manufacturer Product Number
DC1355A
Description
EVAL BOARD FOR LTC4221
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4221 - Hot Swap Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Hot Swap Controller
Embedded
No
Utilized IC / Part
LTC4221
Primary Attributes
2-Channel (Dual)
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 624,83000 Kč1 624,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 624,83000 Kč
Unit Price with VAT:1 966,04430 Kč