


LTC4221CGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4221CGN#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4221CGN#TRPBF |
Description | IC HOT SWAP CTRLR GP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4221CGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | OVP, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 1V ~ 13.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,73020 Kč | 329 325,50 Kč |
| Unit Price without VAT: | 131,73020 Kč |
|---|---|
| Unit Price with VAT: | 159,39354 Kč |


