Hot Swap Controller 2 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Introducing Power by Linear

LTC4221IGN#PBF

DigiKey Part Number
LTC4221IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4221IGN#PBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4221IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
OVP, UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
1V ~ 13.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2.2 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
10204,96100 Kč2 049,61 Kč
25191,01480 Kč4 775,37 Kč
100175,66930 Kč17 566,93 Kč
300167,10910 Kč50 132,73 Kč
500163,94482 Kč81 972,41 Kč
1 000160,31595 Kč160 315,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč