
DC1304B-B | |
|---|---|
DigiKey Part Number | DC1304B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1304B-B |
Description | EVAL BOARD FOR LTC6603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6603 - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | LTC6603 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | Differential Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 847,88000 Kč | 3 847,88 Kč |
| Unit Price without VAT: | 3 847,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 655,93480 Kč |


