
LTC6603IUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC6603IUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6603IUF#TRPBF |
Description | IC FILTER 2.5MHZ LOW PASS 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Low Pass 9th Order 2.5MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6603IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 2.5MHz | |
Number of Filters | 2 | |
Filter Order | 9th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 338,14608 Kč | 845 365,20 Kč |
| Unit Price without VAT: | 338,14608 Kč |
|---|---|
| Unit Price with VAT: | 409,15676 Kč |


